-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-323, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS16WT by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS16WT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS16WT
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-323, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 3 |
This table gives cross-reference parts and alternative options found for BAS16WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS16W-7-F | Diodes Incorporated | $0.0303 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W-7-F |
BAS16W | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | BAS16WT vs BAS16W |
BAS16W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W |
BAS16W | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W |
BAS16W_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | BAS16WT vs BAS16W_R1_00001 |
BAS16W-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W-AU_R1_000A1 |
BAS16W | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS16WT vs BAS16W |
BAS16W-TP | Micro Commercial Components | $0.0442 | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAS16WT vs BAS16W-TP |
BAS16W-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W-13 |
BAS16W | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS16WT vs BAS16W |