-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21W - High-voltage switching diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21W,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T0964
|
Newark | Small Signal Diode, Single, 250 V, 225 Ma, 1.25 V, 50 Ns, 9 A Rohs Compliant: Yes |Nexperia BAS21W,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 455 |
|
$0.0400 / $0.1870 | Buy Now |
DISTI #
BAS21W,115
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAS21W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0250 / $0.0258 | Buy Now |
|
Rochester Electronics | BAS21W - Rectifier Diode, 0.225A, SC-70 RoHS: Compliant Status: Active Min Qty: 1 | 26900 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BAS21W.115
|
TME | Diode: switching, SMD, 250V, 125mA, 50ns, SOT323, Ufmax: 1.25V Min Qty: 1 | 0 |
|
$0.0243 / $0.1490 | RFQ |
DISTI #
BAS21W,115
|
Avnet Asia | Diode Switching 250V 0.225A 3-Pin SC-70 T/R (Alt: BAS21W,115) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0152 / $0.0209 | Buy Now |
DISTI #
BAS21W,115
|
Avnet Silica | Diode Switching 250V 0225A 3Pin SC70 TR (Alt: BAS21W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100298160
|
Chip One Stop | BAS21W/SOT323/SC-70 RoHS: Compliant pbFree: Yes Container: Cut Tape | 3575 |
|
$0.0267 / $0.0339 | Buy Now |
DISTI #
BAS21W,115
|
EBV Elektronik | Diode Switching 250V 0225A 3Pin SC70 TR (Alt: BAS21W,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21W,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS21W,115
Nexperia
BAS21W - High-voltage switching diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.7 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21W,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21W,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21W,115 | NXP Semiconductors | Check for Price | BAS21W series - High-voltage switching diodes SC-70 3-Pin | BAS21W,115 vs BAS21W,115 |