Part Details for BAS29T/R by Nexperia
Results Overview of BAS29T/R by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS29T/R Information
BAS29T/R by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS29T/R
BAS29T/R CAD Models
BAS29T/R Part Data Attributes
|
BAS29T/R
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS29T/R
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 110 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS29T/R
This table gives cross-reference parts and alternative options found for BAS29T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS29-T | NXP Semiconductors | Check for Price | DIODE 0.25 A, 110 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAS29T/R vs BAS29-T |
BAS29235 | NXP Semiconductors | Check for Price | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | BAS29T/R vs BAS29235 |
BAS29 | NXP Semiconductors | Check for Price | 0.25A, 110V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS29T/R vs BAS29 |
BAS29212 | NXP Semiconductors | Check for Price | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | BAS29T/R vs BAS29212 |
BAS29 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS29T/R vs BAS29 |