Part Details for BAS316 by WEITRON INTERNATIONAL CO., LTD.
Results Overview of BAS316 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS316 Information
BAS316 by WEITRON INTERNATIONAL CO., LTD. is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS316
BAS316 CAD Models
BAS316 Part Data Attributes
|
BAS316
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
BAS316
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS316
This table gives cross-reference parts and alternative options found for BAS316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS316 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | BAS316 vs BAS316 |
934054945115 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode | BAS316 vs 934054945115 |
BAS316/T3 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode | BAS316 vs BAS316/T3 |
BAS316RRG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 | BAS316 vs BAS316RRG |
HSU119TRF-E | Renesas Electronics Corporation | Check for Price | 0.1A, SILICON, SIGNAL DIODE, LEAD FREE, ULTRA SMALL, URP, SC-76A, 2 PIN | BAS316 vs HSU119TRF-E |
934054945135 | Nexperia | Check for Price | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon | BAS316 vs 934054945135 |
934054945135 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode | BAS316 vs 934054945135 |
BAS316T/R | NXP Semiconductors | Check for Price | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | BAS316 vs BAS316T/R |
BAS316,135 | NXP Semiconductors | Check for Price | BAS16 series - High-speed switching diodes SOD 2-Pin | BAS316 vs BAS316,135 |
BAS316,115 | NXP Semiconductors | Check for Price | BAS16 series - High-speed switching diodes SOD 2-Pin | BAS316 vs BAS316,115 |