-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12T1395
|
Newark | Schottky Diode, 40Ma, 40V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:40Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. BAS40-04-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 543499 |
|
$0.0970 / $0.1390 | Buy Now |
DISTI #
98AK5355
|
Newark | Schottky Diode, 1V, 0.04A, Sot-23 Rohs Compliant: Yes |Diodes Inc. BAS40-04-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
BAS40-04-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 ?C, 3 Pins, SOT-23 - Tape and Reel (Alt: BAS40-04-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 390007257000 Factory Stock |
|
$0.0168 / $0.0392 | Buy Now |
DISTI #
BAS40-04-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 ?C, 3 Pins, SOT-23 - Tape and Reel (Alt: BAS40-04-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 7257000 Factory Stock |
|
$0.0168 / $0.0178 | Buy Now |
DISTI #
12T1395
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 200 mA, 1 V, 600 mA, 125 ?C, 3 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 12T1395) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0420 | Buy Now |
DISTI #
70437591
|
RS | Schottky Diode 2xSeries 0.2A 40V SOT23 | Diodes Inc BAS40-04-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.1120 / $0.1310 | Buy Now |
|
Bristol Electronics | 8424 |
|
RFQ | ||
|
Bristol Electronics | 3844 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 2781 |
|
$0.0338 / $0.1125 | Buy Now |
DISTI #
BAS40-04-7-F
|
TME | Diode: Schottky rectifying, SOT23, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 1 | 8600 |
|
$0.0225 / $0.1198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-04-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40-04-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40-04-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-04-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-04-7-F vs BAS40-04-E3-18 |
BAS40-04 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB | BAS40-04-7-F vs BAS40-04 |
BAS40-04-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN PACKAGE-3 | BAS40-04-7-F vs BAS40-04-G3-08 |
BAS40-04,215 | NXP Semiconductors | Check for Price | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes TO-236 3-Pin | BAS40-04-7-F vs BAS40-04,215 |
BAS40-04-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS40-04-7-F vs BAS40-04-7 |
BAS40-04 | American Power Devices Inc | Check for Price | Rectifier Diode, Schottky, 0.04A, 40V V(RRM) | BAS40-04-7-F vs BAS40-04 |
BAS40-04 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS40-04-7-F vs BAS40-04 |
BAS40-04GS08 | Vishay Semiconductors | Check for Price | Rectifier Diode, PLASTIC, SOT-23, 3 PIN | BAS40-04-7-F vs BAS40-04GS08 |
BAS40-04-E3-08 | Vishay Intertechnologies | $0.0670 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS40-04-7-F vs BAS40-04-E3-08 |