There are no models available for this part yet.
Overview of BAS40A_R1_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BAS40A_R1_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-BAS40A_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOT-23,0.2A RoHS: Compliant | 0 |
|
$0.0210 / $0.1900 | Order Now | |
NAC | 40V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now | ||
DISTI #
BAS40A_R1_00001
|
Avnet Silica | Diode Small Signal Schottky 0.2A 3-Pin SOT-23 T/R (Alt: BAS40A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for BAS40A_R1_00001 by PanJit Semiconductor
Part Data Attributes for BAS40A_R1_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANJIT INTERNATIONAL INC
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
FAST RECOVERY
|
Breakdown Voltage-Min
|
40 V
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
0.6 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.225 W
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
25 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for BAS40A_R1_00001
This table gives cross-reference parts and alternative options found for BAS40A_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40A_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40A-R1-10001 | Rectifier Diode, Schottky, 0.2A, 40V V(RRM), | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A-R1-10001 |
BAS40A_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A_R2_00001 |
BAS40A | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A |
BAS40A-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS40A_R1_00001 vs BAS40A-T1 |
BAS40A_R2_10001 | Rectifier Diode, Schottky, 0.2A, 40V V(RRM), | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A_R2_10001 |
BAS40A-AU_R1_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A-AU_R1_000A1 |
BAS40A_R1_10001 | Rectifier Diode, Schottky, 0.2A, 40V V(RRM), | PanJit Semiconductor | BAS40A_R1_00001 vs BAS40A_R1_10001 |
BAS40A-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS40A_R1_00001 vs BAS40A-T1-LF |