-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40LP-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4523
|
Newark | Diode, Schottky, 0.25W, 40V, 2-Dfn, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:200Ma, Forward Voltage Max:1V, Forward Surge Current:600Ma, Operating Temperature Max:125°C, Product Range:-Rohs Compliant: Yes |Diodes Inc. BAS40LP-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10602 |
|
$0.1550 / $0.4080 | Buy Now |
DISTI #
81AC7518
|
Newark | Schottky Diode X1-Dfn1006-2 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAS40LP-7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAS40LP-7
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 200 mA, 1 V, 600 mA, 125 ?C - Tape and Reel (Alt: BAS40LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0706 / $0.0769 | Buy Now |
DISTI #
BAS40LP-7
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 200 mA, 1 V, 600 mA, 125 ?C - Tape and Reel (Alt: BAS40LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0801 | Buy Now |
DISTI #
70437600
|
RS | Diode Schottky 40V 0.2A 2Pin DFN Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2350 / $0.2770 | RFQ |
|
Bristol Electronics | Min Qty: 17 | 2980 |
|
$0.0600 / $0.3000 | Buy Now |
|
Bristol Electronics | 1958 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 1724 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
BAS40LP-7
|
TME | Diode: Schottky rectifying, X1-DFN1006-2, SMD, 40V, 0.8A Min Qty: 1 | 100 |
|
$0.0890 / $0.3220 | Buy Now |
DISTI #
BAS40LP-7
|
Avnet Asia | Small Signal Schottky Diode, Single, 40 V, 200 mA, 1 V, 600 mA, 125 ?C (Alt: BAS40LP-7) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0235 / $0.0286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40LP-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, CASE DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE DFN1006-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40LP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40LP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CFSH-4PBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, | BAS40LP-7 vs CFSH-4PBFREE |
CDBQR40 | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), | BAS40LP-7 vs CDBQR40 |
CFSH-4BKPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), | BAS40LP-7 vs CFSH-4BKPBFREE |
CFSH-4TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), | BAS40LP-7 vs CFSH-4TRPBFREE |
The recommended operating voltage range for BAS40LP-7 is 10V to 30V, although it can withstand up to 40V for short periods.
To ensure reliability, it's essential to follow the recommended derating curve for the device, and consider the maximum junction temperature (Tj) of 150°C. Additionally, ensure good thermal design and heat dissipation in the system.
The maximum current rating for BAS40LP-7 is 1A, but it's essential to consider the power dissipation and thermal design to ensure the device operates within its safe operating area.
Yes, BAS40LP-7 can be used in switching applications, but it's essential to consider the switching frequency, voltage, and current to ensure the device operates within its safe operating area.
To handle ESD protection, follow proper handling and storage procedures, use ESD-protective packaging, and consider adding ESD protection devices in the system design.