-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W4249
|
Newark | Small Signal Schottky Diode, Single, 40 V, 120 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Onsemi BAS40LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10168 |
|
$0.0450 / $0.1130 | Buy Now |
DISTI #
29X5971
|
Newark | Rectifier, Schottky, 0.12A, 40V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS40LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
BAS40LT1G
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS40LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0148 / $0.0162 | Buy Now |
DISTI #
70100359
|
RS | Diode, Schottky Barrier, Switching, Vr 40V, If 120mA, Pkg SOT-23 (TO-236AB),Vf 380mV | ON Semiconductor BAS40LT1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0840 | RFQ |
|
Bristol Electronics | 14949 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1580 |
|
$0.0338 / $0.1125 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 0.12A, 40V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 607000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
BAS40LT1G
|
TME | Diode: Schottky switching, SOT23, SMD, 40V, 0.12A, reel,tape Min Qty: 1 | 420 |
|
$0.0374 / $0.0978 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 137 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40LT1G
onsemi
120 mA, 40 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318 -08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS40LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40LT3 | Motorola Mobility LLC | Check for Price | SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | BAS40LT1G vs BAS40LT3 |
BAS40LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, TO-236AB, | BAS40LT1G vs BAS40LT1 |
BAS40LT1 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), | BAS40LT1G vs BAS40LT1 |