-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.4A, 325V V(RRM), Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS521LP-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS521LP-7
|
TME | Diode: switching, SMD, 325V, 0.4A, 50ns, X1-DFN1006-2, Ufmax: 1.1V Min Qty: 10 | 0 |
|
$0.0460 / $0.0821 | RFQ |
DISTI #
BAS521LP-7
|
Avnet Silica | Diode Switching 325V 04A 2Pin DFN TR (Alt: BAS521LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Vyrian | RECTIFIER DIODE, Terminal Position: BOTTOM, Terminal Form: NO LEAD, No. of Terminals: 2, Surface Mount: YES, Package Shape: RECTANGULAR, | 409 |
|
RFQ | |
|
Win Source Electronics | DIODE GEN PURP 325V 400MA 2DFN | 1214 |
|
$0.2380 / $0.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS521LP-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS521LP-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.4A, 325V V(RRM), Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 8 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 325 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS521LP-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521LP-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS521LP-7B | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.4A, 325V V(RRM), Silicon, 1 X 0.60 MM, 0.50 MM HEIGHT, GREEN, ULTRA SMALL, PLASTIC, X1-DFN1006-2, 2 PIN | BAS521LP-7 vs BAS521LP-7B |
1N646HR | Digitron Semiconductors | Check for Price | Rectifier Diode | BAS521LP-7 vs 1N646HR |
BAS521LPQ-7B | Diodes Incorporated | Check for Price | Rectifier Diode, | BAS521LP-7 vs BAS521LPQ-7B |