-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 mA, 70 V, Schottky Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04LT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0556
|
Newark | Schottky Rectifier, Series 0.015A Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:15Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS70-04LT1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0280 | Buy Now |
DISTI #
29X5972
|
Newark | Rectifier, Schottky, 0.015A, 70V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:70V, Average Forward Current:15Ma, Forward Voltage Max:1V, Forward Surge Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS70-04LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
BAS70-04LT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 100 mA, 150 ?C, SOT-23, 3 Pins - Tape and Reel (Alt: BAS70-04LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0171 / $0.0181 | Buy Now |
DISTI #
45J0556
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 100 mA, 150 ?C, SOT-23, 3 Pins - Product that comes on tape, but is not reeled (Alt: 45J0556) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 8775 Partner Stock |
|
$0.0650 / $0.1990 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 4721 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 1323 |
|
$0.0450 / $0.1500 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 2 Element, 70V V(RRM), TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0213 / $0.0250 | Buy Now |
DISTI #
BAS70-04LT1G
|
TME | Diode: Schottky switching, SOT23, SMD, 70V, 70mA, reel,tape, 225mW Min Qty: 1 | 2657 |
|
$0.0238 / $0.1101 | Buy Now |
DISTI #
SMC-BAS70-04LT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1462 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS70-04LT1G
onsemi
70 mA, 70 V, Schottky Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-04LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-04T-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04LT1G vs BAS70-04T-7 |
BAS70-04T-T | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS70-04LT1G vs BAS70-04T-T |