Part Details for BAS83-GS18 by Vishay Intertechnologies
Overview of BAS83-GS18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for BAS83-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1731
|
Newark | Rectifier Diode, schottky,60V V(Rrm),sod-80 Rohs Compliant: Yes |Vishay BAS83-GS18 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAS83-GS18
|
Avnet Americas | SCHOTTKY DIODE SOD80 MINIMELF - Tape and Reel (Alt: BAS83-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0435 / $0.0491 | Buy Now |
DISTI #
78-BAS83-GS18
|
Mouser Electronics | Schottky Diodes & Rectifiers 60 Volt 30mA 500 mA IFSM RoHS: Compliant | 8967 |
|
$0.0500 / $0.3800 | Buy Now |
DISTI #
BAS83-GS18
|
EBV Elektronik | (Alt: BAS83-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS83-GS18
BAS83-GS18 CAD Models
BAS83-GS18 Part Data Attributes
|
BAS83-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS83-GS18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS83-GS18
This table gives cross-reference parts and alternative options found for BAS83-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS83-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS283-GS18 | SCHOTTKY DIODES SOD80 QUADROMELF-E2 - Tape and Reel | Vishay Semiconductors | BAS83-GS18 vs BAS283-GS18 |
BAS83-GS18 | SCHOTTKY DIODES SOD80 MINIMELF-E2 - Tape and Reel | Vishay Semiconductors | BAS83-GS18 vs BAS83-GS18 |