Part Details for BAS85T/R by Philips Semiconductors
Overview of BAS85T/R by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BAS85T/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 1054 |
|
$0.0560 / $0.1244 | Buy Now |
|
Quest Components | 0.2 A, 30 V, SILICON, SIGNAL DIODE | 436 |
|
$0.0933 / $0.3110 | Buy Now |
Part Details for BAS85T/R
BAS85T/R CAD Models
BAS85T/R Part Data Attributes
|
BAS85T/R
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS85T/R
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |