-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT165E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5211
|
Newark | Diode, Schottky, 2.5A, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:750Ma, Forward Voltage Max:700Mv, Forward Surge Current:2.5A, Operating Temperature Max:150°C Rohs Compliant: Yes |Infineon BAT165E6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 319512 |
|
$0.1200 / $0.3600 | Buy Now |
DISTI #
BAT165E6327HTSA1
|
Avnet Americas | Schottky Rectifier, 40 V, 500 mA, Single, SOD-323, 2 Pins, 740 mV - Tape and Reel (Alt: BAT165E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0534 / $0.0623 | Buy Now |
DISTI #
34M5211
|
Avnet Americas | Schottky Rectifier, 40 V, 500 mA, Single, SOD-323, 2 Pins, 740 mV - Product that comes on tape, but is not reeled (Alt: 34M5211) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 74801 Partner Stock |
|
$0.1660 / $0.4580 | Buy Now |
DISTI #
BAT165E6327HTSA1
|
TME | Diode: Schottky rectifying, SOD323, SMD, 40V, 0.75A Min Qty: 1 | 7826 |
|
$0.0820 / $0.3810 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1124 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 107 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SMC-BAT165E6327HTSA1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7341 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 391450 |
|
RFQ | |
DISTI #
BAT165E6327HTSA1
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 105791 |
|
$0.0766 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT165E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAT165E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 0.5A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
A good PCB layout for optimal thermal performance would be to have a large copper area connected to the thermal pad, and to use thermal vias to dissipate heat to the other side of the board. Additionally, keeping the component placement and routing symmetrical can help to reduce thermal gradients.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Also, ensure proper thermal management, such as using a heat sink or thermal interface material, and consider using a thermally conductive PCB material.
The BAT165E6327HTSA1 has built-in ESD protection, but it's still important to follow proper ESD handling and storage procedures to prevent damage. Use an ESD wrist strap or mat, and store the devices in anti-static packaging.
Yes, the BAT165E6327HTSA1 is suitable for high-reliability and automotive applications. It's AEC-Q101 qualified and meets the requirements for automotive reliability and quality.
To troubleshoot issues, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Then, use debugging tools such as oscilloscopes or logic analyzers to identify the root cause of the issue. If necessary, contact Infineon's technical support for further assistance.