-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 200 mA Axial General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1421
|
Newark | Small Signal Schottky Diode, Single, 30 V, 200 Ma, 400 Mv, 4 A, 125 C Rohs Compliant: Yes |Stmicroelectronics BAT42 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 42901 |
|
$0.0350 / $0.3040 | Buy Now |
DISTI #
27AC0751
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAT42 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 | Buy Now |
DISTI #
BAT42
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 - Tape and Reel (Alt: BAT42) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0802 | Buy Now |
DISTI #
BAT42
|
Avnet Americas | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 - Tape and Reel (Alt: BAT42) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0203 / $0.0216 | Buy Now |
|
STMicroelectronics | Small Signal Schottky Diode RoHS: Compliant Min Qty: 1 | 27836 |
|
$0.0800 / $0.2300 | Buy Now |
|
Bristol Electronics | 5800 |
|
RFQ | ||
|
Rochester Electronics | BAT42 - Signal SCHOTTKY Rectifier DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0501 / $0.0589 | Buy Now |
DISTI #
BAT42
|
TME | Diode: Schottky rectifying, THT, 30V, 0.2A, DO35, Ufmax: 0.4V Min Qty: 1 | 6540 |
|
$0.0328 / $0.2388 | Buy Now |
|
ComSIT USA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 RoHS: Compliant |
|
|
RFQ | |
|
Velocity Electronics | Our Stock | 3217 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT42
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT42
STMicroelectronics
30 V, 200 mA Axial General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-35 | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FAST SWITCHING | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAT42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT42 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | BAT42 vs BAT42 |
BAT42 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35 | BAT42 vs BAT42 |
BAT42-T-F | Diodes Incorporated | Check for Price | Rectifier Diode, | BAT42 vs BAT42-T-F |
BAT42 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | BAT42 vs BAT42 |
BAT42 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, PLASTIC, DO-35, 2 PIN | BAT42 vs BAT42 |