Part Details for BAT46W by Diotec Semiconductor AG
Overview of BAT46W by Diotec Semiconductor AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAT46W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM7932
|
Newark | Small Signal Schottky Diode, Sot-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:840Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diotec BAT46W RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0230 | Buy Now |
DISTI #
16AM7931
|
Newark | Small Signal Schottky Diode, Sot-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Forward Surge Current:840Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diotec BAT46W RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0270 | Buy Now |
DISTI #
BAT46W-DIO
|
TME | Diode: Schottky switching, SOD123F, SMD, 100V, 0.15A, reel,tape Min Qty: 1 | 231755 |
|
$0.0146 / $0.0904 | Buy Now |
Part Details for BAT46W
BAT46W CAD Models
BAT46W Part Data Attributes
|
BAT46W
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAT46W
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAT46W
This table gives cross-reference parts and alternative options found for BAT46W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT46W | Silicon Standard Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM) | BAT46W vs BAT46W |
BAT46W-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.075A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAT46W vs BAT46W-7 |
BAT46W | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.15A, 100V V(RRM) | BAT46W vs BAT46W |