-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9883
|
Newark | Diode, Schottky, 100V, 0.25A, Sod323F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:250Ma, Forward Voltage Max:850Mv, Forward Surge Current:2.5A, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT46WJ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 95649 |
|
$0.0370 | Buy Now |
DISTI #
93X3834
|
Newark | Small Signal Schottky Diode, Single, 100 V, 250 Ma, 850 Mv, 2.5 A, 150 C Rohs Compliant: Yes |Nexperia BAT46WJ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 / $0.0570 | Buy Now |
DISTI #
BAT46WJ,115
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 250 mA, 850 mV, 2.5 A, 150 ?C, 2 Pins, SC-90 (SOD-323F) - Tape and Reel (Alt: BAT46WJ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 93000 |
|
$0.0444 | Buy Now |
DISTI #
BAT46WJ,115
|
Avnet Americas | Small Signal Schottky Diode, Single, 100 V, 250 mA, 850 mV, 2.5 A, 150 ?C, 2 Pins, SC-90 (SOD-323F) - Tape and Reel (Alt: BAT46WJ,115) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BAT46WJ.115
|
TME | Diode: Schottky rectifying, SMD, 100V, 0.25A, SOD323, reel,tape Min Qty: 1 | 7845 |
|
$0.0449 / $0.1939 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1248 |
|
RFQ | |
DISTI #
BAT46WJ,115
|
Avnet Asia | Small Signal Schottky Diode, Single, 100 V, 250 mA, 850 mV, 2.5 A, 150 ?C, 2 Pins, SC-90 (SOD-323F) (Alt: BAT46WJ,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 150000 |
|
$0.0404 / $0.0452 | Buy Now |
DISTI #
BAT46WJ,115
|
Avnet Silica | Small Signal Schottky Diode, Single, 100 V, 250 mA, 850 mV, 2.5 A, 150 �C, 2 Pins, SC-90 (SOD-323F) (Alt: BAT46WJ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 477000 |
|
Buy Now | |
DISTI #
C1S537100528973
|
Chip1Stop | BAT46WJ/SOD323/SOD2 RoHS: Compliant pbFree: Yes | 30000 |
|
$0.0295 / $0.0356 | Buy Now |
DISTI #
C1S537100524737
|
Chip1Stop | BAT46WJ/SOD323/SOD2 RoHS: Compliant pbFree: Yes | 23353 |
|
$0.0360 / $0.0433 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT46WJ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT46WJ,115
Nexperia
BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, SOD-323F, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 120 µA | |
Reverse Recovery Time-Max | 0.0059 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT46WJ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46WJ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT46WJ-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAT46WJ,115 vs BAT46WJ-Q |
BAT46WJF | BAT46WJ - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT46WJ,115 vs BAT46WJF |
BAT46WJ | Rectifier Diode | Nexperia | BAT46WJ,115 vs BAT46WJ |