Part Details for BAT54H by Cheng-Yi Electronic Co Ltd
Results Overview of BAT54H by Cheng-Yi Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54H Information
BAT54H by Cheng-Yi Electronic Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT54H
BAT54H CAD Models
BAT54H Part Data Attributes
|
BAT54H
Cheng-Yi Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54H
Cheng-Yi Electronic Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHENG-YI ELECTRONIC CO LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT54H
This table gives cross-reference parts and alternative options found for BAT54H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GSBAT54KW | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | BAT54H vs GSBAT54KW |
BAT54W1 | Taitron Components Inc | Check for Price | Rectifier Diode, | BAT54H vs BAT54W1 |
BAT54W | Surge Components Inc | Check for Price | Rectifier Diode, | BAT54H vs BAT54W |
BAT54HMFHT116 | ROHM Semiconductor | $0.0447 | Rectifier Diode, | BAT54H vs BAT54HMFHT116 |
NSVBAT54LT1G | onsemi | $0.0965 | 200 mA, 30 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | BAT54H vs NSVBAT54LT1G |
BAT54-AQ | Diotec Semiconductor AG | $0.0208 | Rectifier Diode, | BAT54H vs BAT54-AQ |
BAT54WS | Taitron Components Inc | Check for Price | Rectifier Diode, | BAT54H vs BAT54WS |
BAT54-Q | Diotec Semiconductor AG | Check for Price | SIGNAL DIODE, | BAT54H vs BAT54-Q |
GSBAT54X | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, | BAT54H vs GSBAT54X |
LBAT54WT1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | BAT54H vs LBAT54WT1G |