Part Details for BAT54H by Galaxy Microelectronics
Results Overview of BAT54H by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54H Information
BAT54H by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT54H
BAT54H CAD Models
BAT54H Part Data Attributes
|
BAT54H
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54H
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.2A; VFM Max (V): 1V; @ IF (A): 0.1A; IR Max (uA): 2uA; @VR (V): 25V; TRR Max (ns): 5ns; Pin: F1; Package: SOD-323
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAT54H
This table gives cross-reference parts and alternative options found for BAT54H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S-LBAT54XV2T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | BAT54H vs S-LBAT54XV2T1G |
BAT43W | Kingwell Technology Corp Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54H vs BAT43W |
RB530SM-30FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | BAT54H vs RB530SM-30FH |
BAT54XV2F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | BAT54H vs BAT54XV2F2 |
S-LRB520S-30T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | BAT54H vs S-LRB520S-30T1G |
BAT54L-CB2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | BAT54H vs BAT54L-CB2-R |
CES521,L3F(D | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | BAT54H vs CES521,L3F(D |
GSBAT54T | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54H vs GSBAT54T |
ZBAT54 | Zetex / Diodes Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM) | BAT54H vs ZBAT54 |
RB520S-30-B0RSG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | BAT54H vs RB520S-30-B0RSG |