Part Details for BAT54H by Luguang Electronic Technology Co Ltd
Results Overview of BAT54H by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54H Information
BAT54H by Luguang Electronic Technology Co Ltd is a Signal Diode.
Signal Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAT54H
BAT54H CAD Models
BAT54H Part Data Attributes
|
BAT54H
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAT54H
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-323; IF (mA) : 200; VRRM (V) : 30; IFSM (A): 0.6; VF (V) : 0.8; @IF (A) : 100; IR (µA) TA=25ºC: 2
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-323 | |
Manufacturer Package Code | SOD-323 |