-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT54J - Schottky barrier single diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4832
|
Newark | Signal Schottky Diode, Single, Sod-323F, Diode Configuration:Single, Repetitive Peak Reverse Voltage:30V, Average Forward Current:100Ma, Forward Voltage Max:800Mv, Forward Surge Current:600Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nexperia BAT54J,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 44570 |
|
$0.0560 / $0.2640 | Buy Now |
DISTI #
93X3836
|
Newark | Small Signal Schottky Diode, Single, 30 V, 100 Ma, 800 Mv, 600 Ma, 150 C Rohs Compliant: Yes |Nexperia BAT54J,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
27AC0759
|
Newark | Bat54J/Sod323/Sod2 Rohs Compliant: Yes |Nexperia BAT54J,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0400 | Buy Now |
DISTI #
BAT54J,115
|
Avnet Americas | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 ?C, 2 Pins, SC-90 (SOD-323F) - Tape and Reel (Alt: BAT54J,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1140000 |
|
$0.0511 | Buy Now |
|
Bristol Electronics | 6815 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 167 |
|
$0.0750 / $0.1500 | Buy Now |
|
Rochester Electronics | BAT54J - Rectifier Diode, Schottky, 0.2A, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 4600 |
|
$0.0203 / $0.0239 | Buy Now |
DISTI #
BAT54J.115
|
TME | Diode: Schottky rectifying, SC90,SOD323F, SMD, 30V, 0.2A, 550mW Min Qty: 1 | 14564 |
|
$0.0265 / $0.1892 | Buy Now |
DISTI #
BAT54J,115
|
Avnet Asia | Small Signal Schottky Diode, Single, 30 V, 200 mA, 800 mV, 600 mA, 150 ?C, 2 Pins, SC-90 (SOD-323F) (Alt: BAT54J,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 21000 |
|
$0.0413 / $0.0462 | Buy Now |
|
Chip Stock | 6004 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54J,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAT54J,115
Nexperia
BAT54J - Schottky barrier single diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAT54J,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54J,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAT54J | Nexperia | Check for Price | Rectifier Diode | BAT54J,115 vs BAT54J |