-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 300 mA General purpose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54KFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9526
|
Newark | Small Signal Diode, 40 V, 300 Ma, 900 Mv, 5 Ns, 1 A Rohs Compliant: Yes |Stmicroelectronics BAT54KFILM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 55332 |
|
$0.0420 / $0.1920 | Buy Now |
DISTI #
BAT54KFILM
|
Avnet Americas | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 ?C, 2 Pins, SOD-523 - Tape and Reel (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 513000 |
|
$0.0260 / $0.0396 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ | ||
DISTI #
BAT54KFILM
|
TME | Diode: Schottky rectifying, SOD523, SMD, 40V, 0.3A, reel,tape Min Qty: 1 | 30265 |
|
$0.0346 / $0.2636 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
BAT54KFILM
|
Avnet Silica | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 �C, 2 Pins, SOD-523 (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 414000 |
|
Buy Now | |
DISTI #
BAT54KFILM
|
EBV Elektronik | Small Signal Schottky Diode, Single, 40 V, 300 mA, 900 mV, 1.25 A, 150 �C, 2 Pins, SOD-523 (Alt: BAT54KFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 40V 900mV100mA 300mA SOD-523 Schottky Diodes ROHS | 4980 |
|
$0.0299 / $0.0556 | Buy Now |
|
Win Source Electronics | DIODE SCHOTTKY 40V 300MA SOD523 | 131850 |
|
$0.0297 / $0.0445 | Buy Now |
|
Wuhan P&S | Min Qty: 1 | 10000 |
|
$0.0800 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT54KFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT54KFILM
STMicroelectronics
40 V, 300 mA General purpose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |