There are no models available for this part yet.
Overview of BAT60BE6327 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for BAT60BE6327 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3000 |
|
RFQ | ||||
CHIPMALL.COM LIMITED | 10V 600mV@1A 3A SOD-323 Schottky Barrier Diodes SBD ROHS | 1145 |
|
$0.0901 / $0.1852 | Buy Now | ||
LCSC | 10V 600mV1A 3A SOD-323 Schottky Diodes ROHS | 705 |
|
$0.0938 / $0.1929 | Buy Now |
CAD Models for BAT60BE6327 by Infineon Technologies AG
Part Data Attributes for BAT60BE6327 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Infineon
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.6 V
|
JESD-30 Code
|
R-PDSO-G2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1.35 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Reverse Current-Max
|
25 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for BAT60BE6327
This table gives cross-reference parts and alternative options found for BAT60BE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT60BE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT60BWS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, | Surge Components Inc | BAT60BE6327 vs BAT60BWS |
BAT60AE6327HTSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAT60BE6327 vs BAT60AE6327HTSA1 |
BAT60B | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAT60BE6327 vs BAT60B |
BAT60BE6327HTSA1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 10V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAT60BE6327 vs BAT60BE6327HTSA1 |
Related Parts for BAT60BE6327
-
1N4148WSRectifier Diodes
-
MMSZ5231BT1GZener Diodes
-
T491C686K016ATFixed Capacitors
-
ESD8V0R1B-02LRHTransient Suppressors
-
IRLR7833TRPBFPower Field-Effect Transistors
-
ATMEGA88V-10AUMicrocontrollers
-
RMC1/20-473JPAFixed Resistors
-
IR3899MTRPBFSwitching Regulator or Controllers
-
AO3407ASmall Signal Field-Effect Transistors