-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 V General pupose Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT60JFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3986
|
Newark | Schottky Diode, 10V, 3A, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:10V, Average Forward Current:3A, Forward Voltage Max:580Mv, Forward Surge Current:5A, Operating Temperature Max:150°C, No. Of Pins:2Pins Rohs Compliant: Yes |Stmicroelectronics BAT60JFILM RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 114953 |
|
$0.0660 / $0.2540 | Buy Now |
DISTI #
BAT60JFILM
|
Avnet Americas | Schottky Rectifier, 10 V, 3 A, Single, SOD-323, 2 Pins, 580 mV - Tape and Reel (Alt: BAT60JFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0348 / $0.0369 | Buy Now |
DISTI #
BAT60JFILM
|
Avnet Americas | Schottky Rectifier, 10 V, 3 A, Single, SOD-323, 2 Pins, 580 mV - Tape and Reel (Alt: BAT60JFILM) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0348 / $0.0369 | Buy Now |
DISTI #
58M3986
|
Avnet Americas | Schottky Rectifier, 10 V, 3 A, Single, SOD-323, 2 Pins, 580 mV - Product that comes on tape, but is not reeled (Alt: 58M3986) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.0930 / $0.2470 | Buy Now |
|
Bristol Electronics | 30016 |
|
RFQ | ||
|
Bristol Electronics | 2610 |
|
RFQ | ||
DISTI #
BAT60JFILM
|
TME | Diode: Schottky rectifying, SOD323, SMD, 10V, 3A, reel,tape Min Qty: 1 | 17341 |
|
$0.0450 / $0.2086 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1442 |
|
RFQ | |
DISTI #
SMC-BAT60JFILM
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3844 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAT60JFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT60JFILM
STMicroelectronics
10 V General pupose Signal Schottky Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMD, 2PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |