There are no models available for this part yet.
Overview of BAT721A,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BAT721A,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BAT721A,215
|
Avnet Americas | Diode Small Signal Schottky 40V 200mA 3-Pin SOT-23 - Tape and Reel (Alt: BAT721A,215) RoHS: Compliant Min Qty: 6721 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 397080 Partner Stock |
|
RFQ | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Bristol Electronics | 2232 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.0630 / $0.2100 | Buy Now | |||
Quest Components | 1240 |
|
$0.0756 / $0.2520 | Buy Now | |||
Rochester Electronics | BAT721A - Rectifier Diode, Schottky, 2 Element, 0.2A, 40V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 55696 |
|
$0.0462 / $0.0543 | Buy Now |
CAD Models for BAT721A,215 by NXP Semiconductors
Part Data Attributes for BAT721A,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
ULTRA HIGH SPEED SWITCHING
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.55 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAT721A,215
This table gives cross-reference parts and alternative options found for BAT721A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT721A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051290215 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, TO-236AB | Nexperia | BAT721A,215 vs 934051290215 |
BAT721S/G | Rectifier Diode | Nexperia | BAT721A,215 vs BAT721S/G |
BAT721A | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721A,215 vs BAT721A |
BAT721S_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAT721A,215 vs BAT721S_R1_00001 |
BAT721S-R1-10001 | Rectifier Diode, | PanJit Semiconductor | BAT721A,215 vs BAT721S-R1-10001 |
BAT721S_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | BAT721A,215 vs BAT721S_R2_10001 |
BAT721A,235 | BAT721A - 40 V, 200 mA Schottky barrier dual diode TO-236 3-Pin | NXP Semiconductors | BAT721A,215 vs BAT721A,235 |
BAT721,215 | BAT721 - 40 V, 200 mA Schottky barrier diode@en-us TO-236 3-Pin | Nexperia | BAT721A,215 vs BAT721,215 |
BAT721 | DIODE 0.2 A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAT721A,215 vs BAT721 |
BAT721S,215 | BAT721S - 40 V, 200 mA dual Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT721A,215 vs BAT721S,215 |
Related Parts for BAT721A,215
-
BAT721A,235Rectifier Diodes
-
BZT52H-B22,115Zener Diodes
-
F380J476MSAFixed Capacitors
-
SMCJ1.5KE36A-TPTransient Suppressors
-
BC817-25,215Small Signal Bipolar Transistors
-
BM03B-GVHS-TB(LF)(SN)Headers and Edge Type Connectors
-
TL35072POperational Amplifiers
-
LT3092IST#TRPBFOther Analog ICs
-
74HC32D,653Gates