Part Details for BAV16W by Bytesonic Corporation
Results Overview of BAV16W by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV16W Information
BAV16W by Bytesonic Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAV16W
BAV16W CAD Models
BAV16W Part Data Attributes
|
BAV16W
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV16W
Bytesonic Corporation
Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV16W
This table gives cross-reference parts and alternative options found for BAV16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV19W | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOD-123, 2 PIN | BAV16W vs BAV19W |
BAV16W | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV16W |
BAV19W | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV19W |
BAV16W-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV16W-13 |
BAV19W | Bytesonic Corporation | Check for Price | Rectifier Diode | BAV16W vs BAV19W |
BAV16WS | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV16WS |
BAV19W-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | BAV16W vs BAV19W-R1-10001 |
BAV19W_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV16W vs BAV19W_R2_00001 |
BAV19W | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV19W |