Part Details for BAV16W by Diodes Incorporated
Results Overview of BAV16W by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV16W Information
BAV16W by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV16W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8600 |
|
RFQ | ||
|
Vyrian | RECTIFIER DIODE, Surface Mount: YES, Maximum Operating Temperature: 175 Cel, JESD-609 Code: e0, Maximum Output Current: .25 A, Config: SINGLE, | 288 |
|
RFQ |
Part Details for BAV16W
BAV16W CAD Models
BAV16W Part Data Attributes
|
BAV16W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAV16W
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 100V V(RRM)
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for BAV16W
This table gives cross-reference parts and alternative options found for BAV16W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV16W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV19W-7 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV19W-7 |
BAV16W | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV16W |
BAV19W | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) | BAV16W vs BAV19W |
BAV16W-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | BAV16W vs BAV16W-H |
BAV19W | FCI Semiconductor | Check for Price | Rectifier Diode | BAV16W vs BAV19W |
BAV19W | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV16W vs BAV19W |
BAV19W | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAV16W vs BAV19W |
BAV16WS | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV16W vs BAV16WS |
BAV16W-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | BAV16W vs BAV16W-R1-10001 |