Part Details for BB-2221T by Molex
Overview of BB-2221T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BB-2221T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19007-0024
|
Interstate Connecting Components | .250X.032 FIQD FLAG TAPED (BB 2221T) | 34313625 On Order |
|
$0.2995 / $0.3787 | Buy Now |
Part Details for BB-2221T
BB-2221T CAD Models
BB-2221T Part Data Attributes
|
BB-2221T
Molex
Buy Now
Datasheet
|
Compare Parts:
BB-2221T
Molex
Push-On Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for BB-2221T
This table gives cross-reference parts and alternative options found for BB-2221T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BB-2221T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190070024 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 190070024 |
19007-0029 | Push-On Terminal, 2mm2, | Molex | BB-2221T vs 19007-0029 |