Part Details for BB-2J6A24BA-150 by Advantech Co Ltd
Overview of BB-2J6A24BA-150 by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-2J6A24BA-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5932
|
Newark | Ant Lte 2In1 Mimo, Dome Screw Mount |Advantech BB-2J6A24BA-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.4000 | Buy Now |
DISTI #
3833-BB-2J6A24BA-150-ND
|
DigiKey | BB-2J6A24BA-150 - Cellular / LTE Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$83.0000 | Buy Now |
DISTI #
2084-BB-2J6A24BA-150-ND
|
DigiKey | ANT LTE 2IN1 MIMO, DOME SCREW MO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2400 | Buy Now |
DISTI #
BB-2J6A24BA-150
|
Avnet Americas | Antenna Module Linear CELLULAR / LTE 2500MHz to 2700MHz MIMO IP67 Screw Mount - Bulk (Alt: BB-2J6A24BA-150) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2578 / $57.2040 | Buy Now |
DISTI #
72040481
|
RS | LTE MIMO Antenna, Screw Mount, 1.5m Cable, SMA, 2 in 1, adcr, Wireless Series | Advantech BB-2J6A24BA-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.5400 | Buy Now |
DISTI #
BB-2J6A24BA-150
|
Avnet Americas | Antenna Module Linear CELLULAR / LTE 2500MHz to 2700MHz MIMO IP67 Screw Mount - Bulk (Alt: BB-2J6A24BA-150) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2578 / $57.2040 | Buy Now |
|
NAC | ANT LTE 2IN1 MIMO DOME SCREW RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |