There are no models available for this part yet.
Overview of BB-2J7050BGFA-150 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-2J7050BGFA-150 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ5935
|
Newark | Ant 5In1 Lte Mimo, wifi Mimo, gps, dome Sc |Advantech BB-2J7050BGFA-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$205.8000 | Buy Now | |
DISTI #
2084-BB-2J7050BGFA-150-ND
|
DigiKey | ANT 5IN1 LTE MIMO,WIFI MIMO,GPS, Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.6600 | Buy Now | |
DISTI #
923-BB-2J7050BGFA150
|
Mouser Electronics | Antennas Ant 5in1 LTE MIMO,WiFi MIMO,GPS,dome sc RoHS: Compliant | 0 |
|
$218.6700 | Order Now | |
DISTI #
72040483
|
RS | LTE MIMO Antenna, Screw Mount, 1.5m Cable, SMA, 5 in 1, adcr, Wireless Series | Advantech BB-2J7050BGFA-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$237.9000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$274.4000 | Buy Now | ||
Neutron USA | Ant 5in1 LTE MIMO,WiFi MIMO,GPS,dome sc | 7 |
|
$274.4100 | Buy Now |
CAD Models for BB-2J7050BGFA-150 by Advantech Co Ltd
Part Data Attributes for BB-2J7050BGFA-150 by Advantech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|