Part Details for BB-32623 by BUD Industries Inc
Overview of BB-32623 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-32623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9598
|
Newark | Breadboard, Abs, 11" X 8.8", Breadboard Type:Solderless Breadboard, Total Number Of Tie Points:6100Tie Points, No. Of Distribution Strips/Buses:13Bus Strips, No. Of Terminal Strips:6 Terminal Strips, Board Thickness:0.3" Rohs Compliant: Yes |Bud Industries BB-32623 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$28.8300 / $45.2700 | Buy Now |
DISTI #
377-2272-ND
|
DigiKey | BREADBOARD TIE-POINT 4560 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
15 In Stock |
|
$25.3750 / $33.6000 | Buy Now |
DISTI #
563-BB-32623
|
Mouser Electronics | PCBs & Breadboards Breadboard (11 X 8.8 X 0.3 In) RoHS: Compliant | 4 |
|
$25.3700 / $33.5400 | Buy Now |
DISTI #
71890064
|
RS | Breadboard, Plate Mounted, 6 Terminal Strip,2 Switches,11Lx8.8Wx0.3H | Bud Industries BB-32623 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.2400 / $34.3400 | RFQ |
|
Future Electronics | BB-32622 Plate Mounted Breadboard- 6 Terminal Strip 4560 Tie-Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.5000 / $28.8800 | Buy Now |
|
Onlinecomponents.com | Plate Mounted Breadboard - 6 Terminal Strip - 13 Distribution Strips - 6100 Tie-point - 2 Switches. - 11 x 8.8 x 0.3 Inches RoHS: Compliant | 147 Factory Stock |
|
$27.0300 / $35.7300 | Buy Now |
DISTI #
000000000005350893
|
Sager | PCBs & Breadboards Breadboard (11 X 8.8 X 0.3 In) Min Qty: 3 | 147 |
|
$25.4000 / $40.6000 | Buy Now |
|
Master Electronics | Plate Mounted Breadboard - 6 Terminal Strip - 13 Distribution Strips - 6100 Tie-point - 2 Switches. - 11 x 8.8 x 0.3 Inches RoHS: Compliant | 147 Factory Stock |
|
$27.0300 / $35.7300 | Buy Now |
DISTI #
10012522
|
TestEquity LLC | Bud Industries BB-32623 Breadboard, 4714 Tie-Points, 11x8.8x0.3 in, Breadboard Series | 147 |
|
$31.2300 | Buy Now |