There are no models available for this part yet.
Overview of BB-422LP9R by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Price & Stock for BB-422LP9R by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH8434
|
Newark | Port Pwr 9P 232/422 Converter |Advantech BB-422LP9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 | Buy Now | |
DISTI #
BB-422LP9R-ND
|
DigiKey | RS232 TO RS422 CONVERTER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$156.0000 | Buy Now | |
DISTI #
600-422LP9R
|
Mouser Electronics | Interface Modules PORT PWR 9P 232/422 CONVERTER RoHS: Compliant | 5 |
|
$156.0000 | Buy Now | |
DISTI #
71546631
|
RS | Serial Converter, RS-232 DB9F to RS-422 DB9F, Port Powered | Advantech BB-422LP9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$169.7300 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$208.0000 | Buy Now |
CAD Models for BB-422LP9R by Advantech Co Ltd
Part Data Attributes for BB-422LP9R by Advantech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Package Description
|
MODULE
|
Reach Compliance Code
|
unknown
|
JESD-30 Code
|
R-PXMA-X
|
Length
|
60.3 mm
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max
|
15.9 mm
|
Surface Mount
|
NO
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Width
|
31.8 mm
|