There are no models available for this part yet.
Overview of BB-8138 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8138ARMZ | Analog Devices | MiniSO LoDstort'n Different'l | |
AD8138ARZ-RL | Analog Devices | SOIC Lo-Distort'n Diffl I/O 50 | |
AD8138ARZ-R7 | Analog Devices | SOIC Lo-Distort'n Diff I/O 500 |
Price & Stock for BB-8138 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C4799
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg, Blu, Product Range:Avikrimp 19019 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg Rohs Compliant: Yes |Molex BB-8138 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3902 |
|
$0.3220 / $0.4770 | Buy Now | |
Quest Components | 2 mm2, BRASS, TIN FINISH, PUSH-ON TERMINAL | 4 |
|
$0.3942 | Buy Now | ||
DISTI #
MOL19019-0027
|
Interstate Connecting Components | .187X.020 FEM.QD AVIKRIMP (BB 8138) | 336 |
|
$0.1668 / $0.1983 | Buy Now |
CAD Models for BB-8138 by Molex
Part Data Attributes for BB-8138 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|