Part Details for BB-FOSTC by Advantech Co Ltd
Overview of BB-FOSTC by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-FOSTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8208
|
Newark | Fiber Modem, Db25 F, Multi-Mode St, Convert From:Db25 Female, Convert To:Multi-Mode St, Product Range:- Rohs Compliant: Yes |Advantech BB-FOSTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$194.3000 | Buy Now |
DISTI #
1165-1239-ND
|
DigiKey | CONVERTER SERIAL TO FIBER OPTIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18 In Stock |
|
$194.3000 | Buy Now |
DISTI #
3833-BB-FOSTC-ND
|
DigiKey | 232/422/485 FIBER MODEM W/ST Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$254.0000 | Buy Now |
DISTI #
600-FOSTC
|
Mouser Electronics | Interface Modules 232/422/485 FIBER MODEM W/ST RoHS: Compliant | 3 |
|
$194.3000 | Buy Now |
DISTI #
71546791
|
RS | Serial to Fiber Converter, RS-232/422/485 Modem DB25 F-MM Fiber ST, ext pwr req | Advantech BB-FOSTC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$156.9900 / $196.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$259.0700 | Buy Now |
|
Neutron USA | 232/422/485 In-line Fiber Optic Modem, Serial Signal Converter, Converts RS-232 to RS-422/485 | 30 |
|
$199.9900 | Buy Now |