Part Details for BB-FOSTCDRI-INV by Advantech Co Ltd
Overview of BB-FOSTCDRI-INV by Advantech Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC | |
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN |
Price & Stock for BB-FOSTCDRI-INV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6574
|
Newark | Fostcdri With Inverted Fiber. |Advantech BB-FOSTCDRI-INV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3833-BB-FOSTCDRI-INV-ND
|
DigiKey | FOSTCDRI with Inverted fiber. Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
21 In Stock |
|
$431.0000 | Buy Now |
DISTI #
1165-1424-ND
|
DigiKey | FOSTCDRI WITH INVERTED FIBER. Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
14 In Stock |
|
$348.0000 | Buy Now |
DISTI #
600-FOSTCDRI-INV
|
Mouser Electronics | Interface Modules FOSTCDRI with Inverted fiber. RoHS: Compliant | 3 |
|
$348.0000 | Buy Now |
DISTI #
71546792
|
RS | Serial Converter, RS-232/422/485 TB to MM Fiber ST, 10-48 VDC, BB Series | Advantech BB-FOSTCDRI-INV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$391.7800 / $435.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$464.0000 | Buy Now |