There are no models available for this part yet.
Overview of BB-SDI18-5-U-P5 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Healthcare
Price & Stock for BB-SDI18-5-U-P5 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AJ6663
|
Newark | Power Supply, 5Vdc, 3A, 15W |Advantech BB-SDI18-5-U-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2084-BB-SDI18-5-U-P5-ND
|
DigiKey | POWER SUPPLY, 5VDC, 3A, 15W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7000 | Buy Now | |
DISTI #
923-BB-SDI18-5-U-P5
|
Mouser Electronics | Desktop AC Adapters Power Supply, 5VDC, 3A, 15W RoHS: Compliant | 0 |
|
$33.7000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$44.9400 | Buy Now |
CAD Models for BB-SDI18-5-U-P5 by Advantech Co Ltd
Part Data Attributes for BB-SDI18-5-U-P5 by Advantech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|