There are no models available for this part yet.
Overview of BB-SG30500520-42 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BB-SG30500520-42 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH6865
|
Newark | Asset Integration Gateway, 10/100Mbps, Carrier Frequency:2.4Ghz, Signal Input Type:-, Networking Interface:Ethernet, Kit Contents:-, Gateway Server Mounting:Din Rail/Wall, Network Speeds:10Mbps, 100Mbps, Port Types:Rj45 X 2 |Advantech BB-SG30500520-42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$303.4500 | Buy Now | |
DISTI #
1165-1411-ND
|
DigiKey | SMARTSWARM 342 2 ETH LTEEMEA DUS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$976.5100 | Buy Now | |
DISTI #
600-BB-SG30500520-42
|
Mouser Electronics | Gateways SMARTSWARM 342 - 2 ETH, LTE-NAM, DUST, NO PS RoHS: Compliant | 0 |
|
$976.5000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,302.0000 | Buy Now | ||
DISTI #
54350404
|
Verical | Network Gateway GPRS/EDGE/LTE/WCDMA 2.4GHz 250Kbps IP30 2 Port 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$371.3100 | Buy Now | |
DISTI #
61339909
|
Verical | Network Gateway GPRS/EDGE/LTE/WCDMA 2.4GHz 250Kbps IP30 2 Port 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$878.8500 | Buy Now | |
DISTI #
C1S106000046111
|
Chip1Stop | Unclassified | 5 |
|
$404.0000 | Buy Now |