Part Details for BB-SMI612VP230RC1 by Advantech Co Ltd
Overview of BB-SMI612VP230RC1 by Advantech Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB-SMI612VP230RC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8248
|
Newark | Ps, 12Vdc,500Ma, Switch 2.5Mm Ra Plg, L6 |Advantech BB-SMI612VP230RC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71546877
|
RS | PS, 12VDC,500MA, SWITCH 2.5MM RA PLG, L6 | Advantech BB-SMI612VP230RC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9100 | RFQ |