Part Details for BB-ZB P 80 152MM TYP C REFILL by 3M
Overview of BB-ZB P 80 152MM TYP C REFILL by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK999Z | Coilcraft Inc | Jumbo Super Kit, new values, refills, backorders | |
5159009326394110LF | Amphenol Communications Solutions | DIN TYP F RA HDR LFCNR | |
10129416-001LF | Amphenol Communications Solutions | 10129416-001LF-BK300 WITH OPEN SLOT TYP |
Price & Stock for BB-ZB P 80 152MM TYP C REFILL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100138301
|
TME | Refill leaf, 152mm, Granularity: 80, C, REFILL, 40pcs. Min Qty: 1 | 0 |
|
$275.1900 / $324.4400 | RFQ |