Part Details for BB1360W by TE Connectivity
Overview of BB1360W by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BB1360W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB1360W-ND
|
DigiKey | RF ANT 155MHZ WHIP STR NMO MAG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$43.3625 / $62.8300 | Buy Now |
DISTI #
814-BB1360W
|
Mouser Electronics | Antennas WHIP,MC,1/2,136-174M Hz RoHS: Compliant | 0 |
|
$67.4300 / $93.8300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 7 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$73.1800 | Buy Now |
DISTI #
AMPBB1360W
|
Heilind Electronics | WHIP,MC,1/2,136-174MHZ 153,0,B K,N/A, | Americas - 0 in Stock |
|
$59.1045 / $92.3077 | Buy Now |
DISTI #
AMPBB1360W
|
Interstate Connecting Components | WHIP,MC,1/2,136-174MHZ 153,0,B K,N/A, | 0 |
|
$59.1045 / $92.3077 | Buy Now |
DISTI #
000000000003701385
|
Sager | Antennas WHIP,MC,1/2,136-174M Hz Min Qty: 1 | 0 |
|
$55.0000 / $100.0000 | Buy Now |