There are no models available for this part yet.
Overview of BB1360WS by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BB1360WS by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BB1360WS-ND
|
DigiKey | RF ANT 155MHZ WHIP STR NMO MAG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$88.0735 / $102.6400 | Buy Now | |
DISTI #
814-BB1360WS
|
Mouser Electronics | Antennas WHIP,MC,1/2,136-174 MHz RoHS: Compliant | 0 |
|
$73.6900 / $98.4400 | Order Now | |
Future Electronics | WHIP,MC,1/2,136-174 MHz 153,0,BK,GP, RoHS: Not Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$83.9600 / $88.1600 | Buy Now | ||
DISTI #
AMPBB1360WS
|
Heilind Electronics | WHIP,MC,1/2,136-174 MHZ 153,0, BK,GP, | Americas - 0 in Stock |
|
$64.5864 / $100.8692 | Buy Now | |
DISTI #
AMPBB1360WS
|
Interstate Connecting Components | WHIP,MC,1/2,136-174 MHZ 153,0, BK,GP, | 0 |
|
$64.5864 / $100.8692 | Buy Now | |
DISTI #
000000000003701386
|
Sager | Antennas WHIP,MC,1/2,136-174 MHz Min Qty: 1 | 0 |
|
$60.1000 / $109.2800 | Buy Now |
CAD Models for BB1360WS by TE Connectivity
Part Data Attributes for BB1360WS by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|