There are no models available for this part yet.
Overview of BB25AW-FA by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BB25AW-FA by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X8506
|
Newark | Process Sealed Subminiature Antistatic Pushbutton |Nkk Switches BB25AW-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $9.8300 | Buy Now | |
DISTI #
3937-BB25AW-FA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
427 In Stock |
|
$7.2364 / $10.7100 | Buy Now | |
DISTI #
BB25AW-FA-ND
|
DigiKey | SWITCH PUSH DPDT 0.4VA 28V Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$6.5600 | Buy Now | |
DISTI #
633-BB25AWFA
|
Mouser Electronics | Pushbutton Switches DPDT ON-(ON) RoHS: Compliant | 0 |
|
$4.2600 / $6.1000 | Order Now | |
DISTI #
70365295
|
RS | Switch, Sealed, Anti-Static P/B, DPDT, ON-(ON),Str Long PC, Black Cap,0.4A,28VAC/DC | NKK Switches BB25AW-FA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 / $6.5600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$4.6600 | Buy Now | ||
DISTI #
BB25AW-FA
|
TTI | Pushbutton Switches DPDT ON-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.4200 / $7.7700 | Buy Now | |
Powell Electronics | PROCESS SEALED SUBMINIATURE ANTISTATIC P Min Qty: 1 | 387 |
|
$3.9800 / $5.8900 | Buy Now |
CAD Models for BB25AW-FA by NKK Switches
Part Data Attributes for BB25AW-FA by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.248 inch
|
Actuator Material
|
POLYACETAL
|
Actuator Travel
|
1.0922 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
6.8072 mm
|
Body Height
|
38.3032 mm
|
Body Length or Diameter
|
8.7884 mm
|
Bushing Diameter
|
0.236 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER SILVER
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.05 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Hole Count
|
8
|
Surface Mount
|
NO
|
Switch Action
|
VERTICAL
|
Switch Function
|
DPDT
|
Terminal Finish
|
GOLD
|
Terminal Length
|
0.744 inch
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|