Part Details for BB4302N by TE Connectivity
Overview of BB4302N by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BB4302N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BB4302N-ND
|
DigiKey | RF ANT 440MHZ WHIP STR NMO BASE Min Qty: 11 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.7318 | Buy Now |
DISTI #
814-BB4302N
|
Mouser Electronics | Antennas WHIP,MC,1/2,430-450M HZ | 6 |
|
$36.6400 / $46.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$31.6200 | Buy Now |
DISTI #
AMPBB4302N
|
Heilind Electronics | WHIP,MC,1/2,430-450MHZ TUN,2.4 ,BK,NGP, | Americas - 0 in Stock |
|
$33.6058 / $39.8883 | Buy Now |
DISTI #
AMPBB4302N
|
Interstate Connecting Components | WHIP,MC,1/2,430-450MHZ TUN,2.4 ,BK,NGP, | 0 |
|
$33.6058 / $39.8883 | Buy Now |
DISTI #
000000000003701404
|
Sager | Antennas WHIP,MC,1/2,430-450M HZ Min Qty: 1 | 0 |
|
$31.2700 / $43.2100 | Buy Now |
Part Details for BB4302N
BB4302N CAD Models
BB4302N Part Data Attributes
|
BB4302N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BB4302N
TE Connectivity
Mobile Station Antenna, 2.4dB Gain
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Gain | 2.4 dB | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |