There are no models available for this part yet.
Overview of BB4503R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BB4503R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BB4503R-ND
|
DigiKey | RF ANT 460MHZ WHIP STR NMO BASE Min Qty: 9 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4948 / $72.9867 | Buy Now | |
DISTI #
814-BB4503R
|
Mouser Electronics | Antennas WHIP,MC,5/8,450-470M Hz | 0 |
|
$51.7000 / $69.8800 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$55.0800 | Buy Now | ||
DISTI #
AMPBB4503R
|
Heilind Electronics | WHIP,MC,5/8,450-470MHZ 460,3DB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMPBB4503R
|
Interstate Connecting Components | WHIP,MC,5/8,450-470MHZ 460,3DB | 0 |
|
Buy Now | ||
DISTI #
000000000005348566
|
Sager | Antennas WHIP,MC,5/8,450-470M Hz Min Qty: 1 | 0 |
|
$41.4000 / $75.2800 | Buy Now |
CAD Models for BB4503R by TE Connectivity
Part Data Attributes for BB4503R by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Construction
|
MODULE
|
Gain
|
3 dB
|
Mounting Feature
|
PANEL MOUNT
|
Omnidirectional
|
NO
|
Operating Frequency-Max
|
470 MHz
|
Operating Frequency-Min
|
450 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
MOBILE STATION ANTENNA
|
Surface Mount
|
NO
|
Wind Rating
|
100 mph
|