Part Details for BB5S30PP4M020 by Molex
Overview of BB5S30PP4M020 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BB5S30PP4M020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y5158
|
Newark | Mic 5P M/Mfe 2M St/St Shld Pbu |Molex BB5S30PP4M020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$110.4300 / $135.5700 | Buy Now |
DISTI #
75M9521
|
Newark | Mic 5P M/Mfe 2M St/St Shld Pbu |Molex BB5S30PP4M020 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.7900 / $103.8700 | Buy Now |
DISTI #
2266-BB5S30PP4M020-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$105.1000 / $109.4400 | Buy Now |
DISTI #
Molex BB5S30PP4M020
|
PEI Genesis | MIC 5P M/MFE 2M ST/ST SHLD PBU | 22 |
|
Buy Now | |
DISTI #
10213591
|
TestEquity LLC | Molex BB5S30PP4M020 Micro-Change (M12) Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 24 AWG, 2.0m (6.56') Length, PROFIBUS PUR Cable Preferred Version in Europe | 22 |
|
$109.4700 | Buy Now |