Part Details for BBA0070002 by TXC Corporation
Overview of BBA0070002 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBA0070002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BBA0070002-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ LVPECL Lead time: 46 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-BBA0070002
|
Mouser Electronics | Crystals 100MHz 3.3V -40C +85C RoHS: Compliant | 0 |
|
$3.3200 / $3.4400 | Order Now |