There are no models available for this part yet.
Overview of BBBK00201209800Y00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for BBBK00201209800Y00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53AK1198
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00201209800Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0230 | Buy Now | |
DISTI #
553-BBBK00201209800Y00CT-ND
|
DigiKey | FERRITE BEAD 80 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0158 / $0.1000 | Buy Now | |
DISTI #
BBBK00201209800Y00
|
Avnet Americas | Ferrite Chip Bead 80Ohm 500mA 0.15Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209800Y00) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0156 / $0.0177 | Buy Now | |
DISTI #
673-BBBK201209800Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 7700 |
|
$0.0150 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0157 | Buy Now | ||
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0158 / $0.0185 | Buy Now | ||
DISTI #
BBBK00201209800Y00
|
TTI | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0153 | Buy Now | |
DISTI #
000000000006436032
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 20000 | 0 |
|
$0.0161 / $0.0165 | Buy Now | |
DISTI #
BBBK00201209800Y00
|
Avnet Abacus | Ferrite Chip Bead 80Ohm 500mA 0.15Ohm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: BBBK00201209800Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for BBBK00201209800Y00 by Pulse Electronics Corporation
Part Data Attributes for BBBK00201209800Y00 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
EIA STD PACKAGE SIZE 0805, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.9 mm
|
Length
|
2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
80 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
0.5 A
|
Width
|
1.25 mm
|