There are no models available for this part yet.
Overview of BBU27-30K by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BBU27-30K by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002490109
|
Sager | Specialty Fuses FUS,PWR,30K,27KV BBU-20 | 0 |
|
Buy Now |
CAD Models for BBU27-30K by Eaton Bussmann
Part Data Attributes for BBU27-30K by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
22.58 mm
|
Body Length or Diameter
|
1.24 mm
|
Built-in Feature
|
INDICATOR
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
12500 A
|
Rated Current
|
30 A
|
Rated Voltage(AC)
|
27000 V
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for BBU27-30K
This table gives cross-reference parts and alternative options found for BBU27-30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBU27-30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBU27-30K | Electric Fuse, Fast Blow, 30A, 27000VAC, 12500A (IR), Inline/holder | Cooper Industries | BBU27-30K vs BBU27-30K |