Part Details for BC 53 6 OT U11 KMGY by Phoenix Contact
Overview of BC 53 6 OT U11 KMGY by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC 53 6 OT U11 KMGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 11.1 mm - width: 53.6 mm - height: 89.7 mm - depth: 49.78 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$4.3900 / $6.4000 | Buy Now |
|
Master Electronics | DIN rail housing for use in distribution boards in accordance with DIN 43880 - Upper housing part with vents - Installation depth connection technology: 11.1 mm - width: 53.6 mm - height: 89.7 mm - depth: 49.78 mm - color: light gray (7035) RoHS: Compliant | 0 |
|
$4.3900 / $6.4000 | Buy Now |