Part Details for BC/3.18 by TEKO Enclosures Inc
Overview of BC/3.18 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC/3.18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC/3.18
|
TME | Enclosure: with panel, X: 118mm, Y: 163mm, Z: 84mm, aluminium, silver Min Qty: 1 | 1 |
|
$24.6400 / $30.5900 | Buy Now |