Part Details for BC-14215 by BUD Industries Inc
Overview of BC-14215 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC-14215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1909
|
Newark | Cabinet Bail, Accessory Type:Valuline Bail, For Use With:Valuline Chassis, Product Range:Valuline Series, Body Material:Steel, Enclosure Coating:Chrome, External Depth:2.5", External Height:10", External Width:15.5" Rohs Compliant: Yes |Bud Industries BC-14215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$21.8400 / $23.8200 | Buy Now |
DISTI #
BC-14215-ND
|
DigiKey | BAIL VALULINE 15" WIDTH Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9000 | Buy Now |
DISTI #
563-BC-14215
|
Mouser Electronics | Racks & Rack Cabinet Accessories Bail for Valueline Chassis 15" RoHS: Compliant | 0 |
|
$21.3800 / $22.9000 | Order Now |
DISTI #
71270637
|
RS | Rack, Accessory, Bail,15.5in, Valueline Series | Bud Industries BC-14215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4000 / $24.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4700 | Buy Now |
|
Onlinecomponents.com | Access Bail And Front Feet RoHS: Compliant | 50 Factory Stock |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
000000000002172496
|
Sager | Racks & Rack Cabinet Accessories Bail for Valueline Chassis 15 Min Qty: 5 | 50 |
|
$17.3500 / $27.7000 | Buy Now |
|
Master Electronics | Access Bail And Front Feet RoHS: Compliant | 50 Factory Stock |
|
$18.4200 / $24.3800 | Buy Now |